SumidaCDRH2D18/LDNP-4R7NC表面贴装电感器
Inductor Power Shielded Drum Core 4.7uH 30% 100KHz Ferrite 1.65A 0.078Ohm DCR 1212 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Drum Core | |
| Shielded | |
| Ferrite | |
| 4.7u | |
| 35 | |
| 30% | |
| 100K | |
| 1.65 | |
| 0.63 | |
| 0.078 | |
| 2 | |
| 1212 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| 3.2 | |
| Surface Mount | |
| 3.2 | |
| 2 |
This power CDRH2D18/LDNP-4R7NC surface mount inductor from Sumida Corporation is available in all standard chip sizes in multilayer thick film and thin film deposition and wire wound styles. This SMD inductor has an operating temperature range of -40 °C to 105 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This SMD inductor has a maximum DC current of 1.65 A with a maximum resistance of 78m Ohm. This product is 3.2 mm long, 2 mm tall and 3.2 mm deep. Its test frequency is 100K Hz. This device utilizes drum core technology. It has an inductance of 4.7u H.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

