SumidaCDRH127NP-101MC表面贴装电感器
Inductor Power Shielded Drum Core 100uH 20% 1KHz Ferrite 2.05A 0.22Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Power | |
| Drum Core | |
| Shielded | |
| Ferrite | |
| 100u | |
| 25 | |
| 20% | |
| 1K | |
| 2.05 | |
| 2.4 | |
| 0.22 | |
| 2 | |
| -40 | |
| 100 | |
| Tape and Reel | |
| 12.3 | |
| Surface Mount | |
| 12.3 | |
| 8 |
This power CDRH127NP-101MC surface mount inductor from Sumida Corporation is ideal for saving valuable space on a PCB. This SMD inductor has an operating temperature range of -40 °C to 100 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This product is 12.3 mm long, 8 mm tall and 12.3 mm deep. This device utilizes drum core technology. It has a tolerance of 20%. Its test frequency is 1K Hz. It has an inductance of 100u H. This SMD inductor has a maximum DC current of 1.7 A with a maximum resistance of 220m Ohm.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

