Illinois CapacitorCD5FC101JO3F云母电容器
Cap Mica 100pF 300V 5% (6.9 X 4.6 X 6.1mm) Radial 3mm 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| 100pF | |
| 5% | |
| 300VDC | |
| Radial | |
| 3 | |
| 6.9 X 4.6 X 6.1 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 6.9(Max) | |
| 4.6(Max) | |
| 6.1(Max) | |
| 0.4 | |
| 6.1(Max) | |
| Through Hole |
The CD5FC101JO3F silver mica capacitor, developed by Cornell Dubilier, is the perfect low-loss, highly accurate energy storage component. It can withstand a voltage of 300 VDC. This silver mica capacitor has a maximum operating temperature of 125 °C. Its capacitance value is 100pF. This product is 6.9(Max) mm long, 6.1(Max) mm tall and 4.6(Max) mm deep. The CD5FC101JO3F silver mica capacitor has a radial termination style. It has a tolerance of 5%. This part has a lead diameter of 0.4 mm and a pitch of 3 mm.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

