Illinois CapacitorCD19FD681FO3F云母电容器
Cap Mica 680pF 500V 1% (16.5 X 5.3 X 13mm) Radial 8.7mm 125°C
| Compliant | |
| EAR99 | |
| Active | |
| CD19FD681FO3F | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| 680pF | |
| 1% | |
| 500VDC | |
| Radial | |
| 8.7 | |
| 16.5 X 5.3 X 13 | |
| -55 | |
| 125 | |
| 16.5(Max) | |
| 5.3(Max) | |
| 13(Max) | |
| 0.8 | |
| 13(Max) | |
| Through Hole |
Mica is a great dielectric for capacitors for low losses and low change, and this CD19FD681FO3F silver mica capacitor does just that and more, it is also made from Cornell Dubilier. It can withstand a voltage of 500 VDC. This silver mica capacitor has a maximum operating temperature of 125 °C. This part has a lead diameter of 0.8 mm and a pitch of 8.7 mm. Its capacitance value is 680pF. This product is 16.5(Max) mm long, 13(Max) mm tall and 5.3(Max) mm deep. It has a tolerance of 1%. The CD19FD681FO3F silver mica capacitor has a radial termination style.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
