Illinois CapacitorCD19FD561JO3F云母电容器
Cap Mica 560pF 500V 5% (16.5 X 5.1 X 13mm) Radial 8.7mm 125°C
| Compliant | |
| EAR99 | |
| Active | |
| CD19FD561JO3F | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| 560pF | |
| 5% | |
| 500VDC | |
| Radial | |
| 8.7 | |
| 16.5 X 5.1 X 13 | |
| -55 | |
| 125 | |
| 16.5(Max) | |
| 5.1(Max) | |
| 13(Max) | |
| 0.8 | |
| 13(Max) | |
| Through Hole |
Mica is an ideal dielectric material for capacitors if you are looking for small capacitance variance, this CD19FD561JO3F capacitor from Cornell Dubilier will meet your needs. It can withstand a voltage of 500 VDC. This silver mica capacitor has a maximum operating temperature of 125 °C. This part has a lead diameter of 0.8 mm and a pitch of 8.7 mm. It has a tolerance of 5%. This product is 16.5(Max) mm long, 13(Max) mm tall and 5.1(Max) mm deep. The CD19FD561JO3F silver mica capacitor has a radial termination style. Its capacitance value is 560pF.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
