Illinois CapacitorCD19FD302JO3F云母电容器
Cap Mica 0.003uF 500V 5% (17.3 X 7.1 X 14mm) Radial 8.7mm 125°C
| Compliant | |
| EAR99 | |
| Active | |
| 8532.29.00.20 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| 0.003uF | |
| 5% | |
| 500VDC | |
| Radial | |
| 8.7 | |
| 17.3 X 7.1 X 14 | |
| -55 | |
| 125 | |
| 17.3(Max) | |
| 7.1(Max) | |
| 14(Max) | |
| 0.8 | |
| 14(Max) | |
| Through Hole |
Cornell Dubilier has made an amazing CD19FD302JO3F silver mica capacitor, it can be implemented in circuits which needs loss-less capacitors and low capacitor variance. It can withstand a voltage of 500 VDC. This silver mica capacitor has a maximum operating temperature of 125 °C. This product is 17.3(Max) mm long, 14(Max) mm tall and 7.1(Max) mm deep. The CD19FD302JO3F silver mica capacitor has a radial termination style. This part has a lead diameter of 0.8 mm and a pitch of 8.7 mm. It has a tolerance of 5%. Its capacitance value is 0.003uF.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
