Illinois CapacitorCD19FD272JO3F云母电容器
Cap Mica 0.0027uF 500V 5% (17.3 X 6.9 X 13.7mm) Radial 8.7mm 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.29.00.40 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| 0.0027uF | |
| 5% | |
| 500VDC | |
| No | |
| Stable Capacitance Over Wide Temperature Range | |
| Radial | |
| 8.7 | |
| 17.3 X 6.9 X 13.7 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 17.3(Max) | |
| 6.9(Max) | |
| 13.7(Max) | |
| 0.8 | |
| 13.7(Max) | |
| Through Hole |
The CD19FD272JO3F silver mica capacitor, developed by Cornell Dubilier, is the perfect low-loss, highly accurate energy storage component. It can withstand a voltage of 500 VDC. This silver mica capacitor has a maximum operating temperature of 125 °C. This part has a lead diameter of 0.8 mm and a pitch of 8.7 mm. The CD19FD272JO3F silver mica capacitor has a radial termination style. This product is 17.3(Max) mm long, 13.7(Max) mm tall and 6.9(Max) mm deep. It has a tolerance of 5%. Its capacitance value is 0.0027uF.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
