Illinois CapacitorCD19FD252FO3云母电容器
Cap Mica 0.0025uF 500V 1%( 17.3 X 6.6 X 13.7mm) Radial 8.7mm 125°C T/R
| Not Compliant | |
| EAR99 | |
| Active-Unconfirmed | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| 0.0025uF | |
| 1% | |
| 500VDC | |
| Radial | |
| 8.7 | |
| 17.3 X 6.6 X 13.7 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 17.3(Max) | |
| 6.6(Max) | |
| 13.7(Max) | |
| 0.8 | |
| 13.7(Max) | |
| Through Hole |
Cornell Dubilier's CD19FD252FO3 silver mica capacitors are able to offer low capacitor change, thanks to their mica dielectric mediums. It can withstand a voltage of 500 VDC. This silver mica capacitor has a maximum operating temperature of 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. The CD19FD252FO3 silver mica capacitor has a radial termination style. It has a tolerance of 1%. This product is 17.3(Max) mm long, 13.7(Max) mm tall and 6.6(Max) mm deep. This part has a lead diameter of 0.8 mm and a pitch of 8.7 mm. Its capacitance value is 0.0025uF.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
