Illinois CapacitorCD19FC682FO3F云母电容器
Cap Mica 0.0068uF 300V 1% (17.5 X 8.4 X 14.5mm) Radial 8.7mm 125°C
| Compliant | |
| EAR99 | |
| Active | |
| 8532.29.00.20 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| 0.0068uF | |
| 1% | |
| 300VDC | |
| Radial | |
| 8.7 | |
| 17.5 X 8.4 X 14.5 | |
| -55 | |
| 125 | |
| 17.5(Max) | |
| 8.4(Max) | |
| 14.5(Max) | |
| 0.8 | |
| 14.5(Max) | |
| Through Hole |
This CD19FC682FO3F silver mica capacitor from Cornell Dubilier uses mica as the dielectric in cases where low losses and low capacitor change is required. It can withstand a voltage of 300 VDC. This silver mica capacitor has a maximum operating temperature of 125 °C. The CD19FC682FO3F silver mica capacitor has a radial termination style. It has a tolerance of 1%. This part has a lead diameter of 0.8 mm and a pitch of 8.7 mm. Its capacitance value is 0.0068uF. This product is 17.5(Max) mm long, 14.5(Max) mm tall and 8.4(Max) mm deep.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
