Illinois CapacitorCD15FD241JO3F云母电容器
Cap Mica 240pF 500V 5% (11.7 X 5.1 X 9.7mm) Radial 5.9mm 125°C
| Compliant | |
| EAR99 | |
| Active | |
| 8532.29.00.40 | |
| Automotive | No |
| PPAP | No |
| 240pF | |
| 5% | |
| 500VDC | |
| Radial | |
| 5.9 | |
| 11.7 X 5.1 X 9.7 | |
| -55 | |
| 125 | |
| 11.7(Max) | |
| 5.1(Max) | |
| 9.7(Max) | |
| 0.6 | |
| 9.7(Max) | |
| Through Hole |
Cornell Dubilier has made an amazing CD15FD241JO3F silver mica capacitor, it can be implemented in circuits which needs loss-less capacitors and low capacitor variance. It can withstand a voltage of 500 VDC. This silver mica capacitor has a maximum operating temperature of 125 °C. This part has a lead diameter of 0.6 mm and a pitch of 5.9 mm. Its capacitance value is 240pF. The CD15FD241JO3F silver mica capacitor has a radial termination style. This product is 11.7(Max) mm long, 9.7(Max) mm tall and 5.1(Max) mm deep. It has a tolerance of 5%.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
