Illinois CapacitorCD15FD121JO3云母电容器
Cap Mica 120pF 500V 5% (11.7 X 4.6 X 9.4mm) Radial 5.9mm 125°C T/R
| Not Compliant | |
| EAR99 | |
| Active | |
| 8532.29.00.40 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| 120pF | |
| 5% | |
| 500VDC | |
| Radial | |
| 5.9 | |
| 11.7 X 4.6 X 9.4 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 11.7(Max) | |
| 4.6(Max) | |
| 9.4(Max) | |
| 0.6 | |
| 9.4(Max) | |
| Through Hole |
Cornell Dubilier brings you their latest CD15FD121JO3 silver mica capacitor, the perfect solution for an electronics project that requires little to no capacitance variance. It can withstand a voltage of 500 VDC. This silver mica capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This part has a lead diameter of 0.6 mm and a pitch of 5.9 mm. The CD15FD121JO3 silver mica capacitor has a radial termination style. Its capacitance value is 120pF. This product is 11.7(Max) mm long, 9.4(Max) mm tall and 4.6(Max) mm deep. It has a tolerance of 5%.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
