Illinois CapacitorCD15FA911JO3云母电容器
Cap Mica 910pF 100V 5% (11.9 X 5.6 X 10.2mm) Radial 5.9mm 125°C T/R
| Not Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| 910pF | |
| 5% | |
| 100VDC | |
| Radial | |
| 5.9 | |
| 11.9 X 5.6 X 10.2 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 11.9(Max) | |
| 5.6(Max) | |
| 10.2(Max) | |
| 0.6 | |
| 10.2(Max) | |
| Through Hole |
Cornell Dubilier has made an amazing CD15FA911JO3 silver mica capacitor, it can be implemented in circuits which needs loss-less capacitors and low capacitor variance. It can withstand a voltage of 100 VDC. This silver mica capacitor has a maximum operating temperature of 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It has a tolerance of 5%. This part has a lead diameter of 0.6 mm and a pitch of 5.9 mm. This product is 11.9(Max) mm long, 10.2(Max) mm tall and 5.6(Max) mm deep. The CD15FA911JO3 silver mica capacitor has a radial termination style. Its capacitance value is 910pF.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
