Illinois CapacitorCD15FA102GO3F云母电容器
Cap Mica 0.001uF 100V 2% (12.2 X 5.8 X 10.2mm) Radial 5.9mm 125°C
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| 0.001uF | |
| 2% | |
| 100VDC | |
| Radial | |
| 5.9 | |
| 12.2 X 5.8 X 10.2 | |
| -55 | |
| 125 | |
| 12.2(Max) | |
| 5.8(Max) | |
| 10.2(Max) | |
| 0.6 | |
| 10.2(Max) | |
| Through Hole |
The Cornell Dubilier CD15FA102GO3F silver mica capacitor is a great low-loss component to use in sensitive circuits where accuracy is important. It can withstand a voltage of 100 VDC. This silver mica capacitor has a maximum operating temperature of 125 °C. This part has a lead diameter of 0.6 mm and a pitch of 5.9 mm. It has a tolerance of 2%. Its capacitance value is 0.001uF. This product is 12.2(Max) mm long, 10.2(Max) mm tall and 5.8(Max) mm deep. The CD15FA102GO3F silver mica capacitor has a radial termination style.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
