Illinois CapacitorCD10FD101GO3云母电容器
Cap Mica 100pF 500V 2% (9.4 X 5.1 X 8.9mm) Radial 3.6mm 125°C T/R
| Not Compliant | |
| EAR99 | |
| Active | |
| 8532.29.00.20 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| 100pF | |
| 2% | |
| 500VDC | |
| Radial | |
| 3.6 | |
| 9.4 X 5.1 X 8.9 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 9.4(Max) | |
| 5.1(Max) | |
| 8.9(Max) | |
| 0.4 | |
| 8.9(Max) | |
| Through Hole |
Look no further! Cornell Dubilier's CD10FD101GO3 silver mica capacitor is a great low-loss alternative to traditional capacitors and offers little to no capacitance variance. It can withstand a voltage of 500 VDC. This silver mica capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. The CD10FD101GO3 silver mica capacitor has a radial termination style. This product is 9.4(Max) mm long, 8.9(Max) mm tall and 5.1(Max) mm deep. It has a tolerance of 2%. This part has a lead diameter of 0.4 mm and a pitch of 3.6 mm. Its capacitance value is 100pF.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
