Illinois CapacitorCD10ED330JO3F云母电容器
Cap Mica 33pF 500V 5%( 9.4 X 4.8 X 8.6mm) Radial 3.6mm 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.29.00.20 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| 33pF | |
| 5% | |
| 500VDC | |
| Radial | |
| 3.6 | |
| 9.4 X 4.8 X 8.6 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 9.4(Max) | |
| 4.8(Max) | |
| 8.6(Max) | |
| 0.4 | |
| 8.6(Max) | |
| Through Hole |
The CD10ED330JO3F silver mica capacitor, developed by Cornell Dubilier, is the perfect low-loss, highly accurate energy storage component. It can withstand a voltage of 500 VDC. This silver mica capacitor has a maximum operating temperature of 125 °C. Its capacitance value is 33pF. This part has a lead diameter of 0.4 mm and a pitch of 3.6 mm. This product is 9.4(Max) mm long, 8.6(Max) mm tall and 4.8(Max) mm deep. It has a tolerance of 5%. The CD10ED330JO3F silver mica capacitor has a radial termination style.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
