Illinois CapacitorCD10ED200JO3F云母电容器
Cap Mica 20pF 500V 5% (9.1 X 4.8 X 8.4mm) Radial 3.6mm 125°C
| Compliant | |
| EAR99 | |
| Active | |
| 8532.29.00.20 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| 20pF | |
| 5% | |
| 500VDC | |
| Radial | |
| 3.6 | |
| 9.1 X 4.8 X 8.4 | |
| -55 | |
| 125 | |
| 9.1(Max) | |
| 4.8(Max) | |
| 8.4(Max) | |
| 0.4 | |
| 8.4(Max) | |
| Through Hole |
This CD10ED200JO3F silver mica capacitor from Cornell Dubilier uses mica as the dielectric in cases where low losses and low capacitor change is required. It can withstand a voltage of 500 VDC. This silver mica capacitor has a maximum operating temperature of 125 °C. Its capacitance value is 20pF. The CD10ED200JO3F silver mica capacitor has a radial termination style. This product is 9.1(Max) mm long, 8.4(Max) mm tall and 4.8(Max) mm deep. This part has a lead diameter of 0.4 mm and a pitch of 3.6 mm. It has a tolerance of 5%.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
