KYOCERA AVX Components CorporationCCR06CG102GR多层陶瓷电容器
Cap Ceramic 0.001uF 200V C0G 2% Radial 5.08mm (0.01%FR) 125°C Bag
| Not Compliant | |
| EAR99 | |
| Active | |
| 8532.23.00.20 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| 0.001uF | |
| 2% | |
| 200VDC | |
| C0G | |
| Standard | |
| No | |
| Through Hole | |
| Radial | |
| 2 | |
| 5.08 | |
| Molded | |
| 7.37 X 2.29 X 7.37 | |
| -55 | |
| 125 | |
| Bag | |
| 0.64 | |
| 7.37 | |
| 2.29 | |
| 7.37 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

