| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| Automotive | Yes |
| PPAP | Unknown |
| Module/IC Classification | IC |
| Resolution (bit) | 14 |
| Accuracy | ±2%RH/±0.3°C |
| Interface Type | Serial (I2C) |
| Output Type | Digital |
| Minimum Operating Supply Voltage (V) | 2.3 |
| Typical Operating Supply Voltage (V) | 5|3.3|2.5 |
| Maximum Operating Supply Voltage (V) | 5.5 |
| Maximum Supply Current (uA) | 750(Typ) |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Packaging | Tray |
| Mounting | Through Hole |
| Package Height | 15.7 |
| Package Width | 3.05 |
| Package Length | 5.08 |
| PCB changed | 4 |
| Standard Package Name | SIP |
| Supplier Package | SIP |
| Pin Count | 4 |