YageoCC1210ZKY5V7BB106多层陶瓷电容器
Cap Ceramic 10uF 16V Y5V -20% to 80% Pad SMD 1210 85°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 10uF | |
| -20% to 80% | |
| 16VDC | |
| Y5V | |
| Standard | |
| No | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 12.5 | |
| 3.2 X 2.5 X 1.5 | |
| 1210 | |
| -30 | |
| 85 | |
| Tape and Reel | |
| 3.2 | |
| 2.5 | |
| 1.5 |
Use its standard classification system to find out what this CC1210ZKY5V7BB106 multilayer ceramic capacitor from Yageo can do for you! It can withstand a voltage of 16 VDC. This MLCC capacitor has a maximum operating temperature of 85 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This product is 3.2 mm long, 1.5 mm tall and 2.5 mm deep. Its capacitance value is 10uF.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.