YageoCC0805KRX7R8BB683多层陶瓷电容器

Cap Ceramic 0.068uF 25V X7R 10% Pad SMD 0805 125°C T/R

Import TariffMay apply to this part

库存总量: 64,738 个零件

Regional Inventory: 738

    Total$0.02Price for 1

    738 In stock: 可以明天配送

    • Service Fee  $7.00

      可以明天配送

      Ships from:
      美国
      Date Code:
      2229+
      Manufacturer Lead Time:
      8 星期
      Minimum Of :
      1
      Maximum Of:
      738
      Country Of origin:
      台湾
         
      • Price: $0.0234
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • 可以明天配送

      Ships from:
      美国
      Date Code:
      2229+
      Manufacturer Lead Time:
      8 星期
      Country Of origin:
      台湾
      • In Stock: 738
      • Price: $0.0234
    • (4000)

      可以在 2 天内配送

      Ships from:
      荷兰
      Date Code:
      2514+
      Manufacturer Lead Time:
      27 星期
      Country Of origin:
      中国
      • In Stock: 64,000
      • Price: $0.0176

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.