Central SemiconductorCBRHDSH1-40L TR13Bridge Rectifiers
Rectifier Bridge Diode Single 40V 1.2A 4-Pin HD DIP SMD T/R
| Supplier Unconfirmed | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| Automotive | No |
| PPAP | No |
| Single Phase | |
| Schottky Diode | |
| Single | |
| 40 | |
| 1.2 | |
| 28 | |
| 20 | |
| 0.44@1A | |
| 50 | |
| 1200 | |
| -50 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.7(Max) |
| Package Width | 4.2(Max) |
| Package Length | 4.9(Max) |
| PCB changed | 4 |
| Standard Package Name | DIP |
| Supplier Package | HD DIP SMD |
| 4 | |
| Lead Shape | Gull-wing |
If you want to convert an alternating current input into a direct current, then this CBRHDSH1-40L TR13 full bridge rectifier from Central Semiconductor is perfect for you! Its maximum power dissipation is 1200 mW. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It is made in a single configuration. This rectifier has an operating temperature range of -50 °C to 125 °C.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

