| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Barrier Strip | |
| 10 | |
| 9.53 | |
| 1 | |
| 10 | |
| Solder | |
| Straight | |
| 30 | |
| 300V | |
| -40 | |
| 105 | |
| 96.77 | |
| 16.5 | |
| 19.3 | |
| Black | |
| Through Hole |
This barrier strip CB20221007 PCB terminal block manufactured from Eaton will connect wires together. Its pitch is 9.53 mm. It has a straight body orientation. It has a maximum voltage rating of 300 V. This is a 1-row connector. This device has a maximum current rating of 30 A. CB20221007 is housed in thermoplastic. This quick disconnect terminal has an operating temperature of -40 to 105 °C. It uses the solder termination method. This product is 96.77 mm long, 19.3 mm tall and 16.5 mm deep. Its wire is 12-22 AWG.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
