onsemiCAT885ZI-LT-GT3Supervisory Circuits
Processor Supervisor 4.63V 5 Active Low/Open Drain 8-Pin MSOP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 5 | |
| 240 | |
| Active Low/Open Drain | |
| 4.55 | |
| 4.63 | |
| 4.72 | |
| 1.8|2.5|3|3.3|5 | |
| 1.5 | |
| 5.5 | |
| 9 | |
| Yes | |
| No | |
| Yes | |
| No | |
| No | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Voltage Supervisory | |
| Mounting | Surface Mount |
| Package Height | 0.85 |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | MSOP |
| 8 | |
| Lead Shape | Gull-wing |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

