Microchip TechnologyCAP1298-1-A4-TR触摸屏控制器
Capacitive Touch Screen 2-Wire 16-Pin QFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Capacitive | |
| 8 | |
| 8 | |
| 400 | |
| No | |
| I2C/SPI | |
| 2-Wire | |
| 3 | |
| 5.5 | |
| 0.4 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.83 |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 16 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 16 | |
| Lead Shape | No Lead |
This CAP1298-1-A4-TR specialized sensor from Microchip Technology is the ideal component to use in specialized circuits where certain criteria are to be detected from some physical changes. This part has a temperature range of -40 °C to 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

