STMicroelectronicsCAM-6G3-152CLRCameras

VD56G3 promodule with 152° FoV lens

VD56G3 promodules : Camera module evaluation samples for instant integration of VD56G3 sensor

The CAM-56G3 promodules are a full range of sample camera modules made for a seamless evaluation and integration of the VD56G3 1.5-megapixel monochrome image sensor. These ready-to-use vision extensions integrate VD56G3 image sensor, lens holder, lens, and plug-and-play flex connection in a tiny format down to 6.5 mm square. Featuring MIPI CSI-2 output, the promodules are perfectly suited for embedded low-power setups.



Related Products

VD56G3CCA/RW​​
STEVAL-56G3MAI1​​​
CAM-6G3-084CLR​​​
CAM-6G3-073CLR​​​

A datasheet is only available for this product at this time.

Counter UAV Threats With Smart Defenses

Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.