BeldenCA 3 GD圆形连接器
Conn Circular SKT 4 POS Screw ST Panel Mount 4 Terminal 1 Port Bag
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Circular | |
| PL | |
| Panel Mount | |
| Straight | |
| 1 | |
| 4 | |
| 4 | |
| SKT | |
| Screw | |
| No | |
| Silver | |
| Polyamide | |
| Black | |
| 16 | |
| 250VDC|400VAC | |
| -40 | |
| 90 | |
| IP67 | |
| 3 | |
| 32 | |
| 38 | |
| 29 | |
| Bag |
This CA 3 GD connector from Belden is perfect for connecting any circular peripherals you may need to use in your device. It has a straight body orientation. It has a plug type gender. This socket type connector has 4 contacts that are plated with silver. This device has a maximum current rating of 16 A. This product is 32 mm long, 29 mm tall and 38 mm deep. This circular connector has an operating temperature of -40 to 90 °C. It uses the screw termination method.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.