ITT CorporationCA3106E28-20PW圆形连接器
Conn Circular PIN 14 POS Crimp ST Cable Mount 14 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-C-5015 | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| W | |
| 1 | |
| 14 | |
| 14 | |
| PIN | |
| Crimp | |
| 28-20 | |
| (12-14)/(16-20) | |
| No | |
| Copper Alloy | |
| Silver | |
| Aluminum Alloy | |
| Chromate Over Cadmium | |
| Olive Drab | |
| 41/22 | |
| 700VDC|500VAC | |
| -55 | |
| 125 | |
| IP67 | |
| 1000 | |
| 3/6 | |
| Bayonet Lock | |
| 500 | |
| 50.01 | |
| 76.99 | |
| 55.12 |
Connect your circular inputs with this mil-c-5015 circular CA3106E28-20PW connector from ITT. Its shell size is 28-20. It has a straight body orientation. This PL connector's 14 contacts that are made out of copper alloy and plated with silver. It has a plug type gender. This device has a maximum current rating of 41/22 A. This circular connector has an operating temperature of -55 to 125 °C. This product is 76.99 mm long and 55.12 mm deep with a diameter of 50.01 mm. It uses the solder termination method.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

