C&KCA22J12207DQSwitch Rocker

Switch Rocker ON OFF DPST Quick Connect Rocker 16A 250VAC 372.85VA Bulk

Do you need a safe way to turn off and on your device? Use this CA22J12207DQ rocker switch from C&K Components for a sleek look. This device has a maximum current rating of 16 A @ 125VAC. It has a DPST configuration. This rocker switch panel has a minimum operating temperature of -30 °C and a maximum of 85 °C. The CA22J12207DQ rocker switch panel has a quick connect termination style. This product is 33.53 mm long, 34.5 mm tall and 25.5 mm deep. The maximum AC voltage rating is 250 VAC.

263 个零件: 可以在 2 天内配送

    Total$62.82Price for 9

    • 可以在 2 天内配送

      Ships from:
      美国
      Date Code:
      +
      Manufacturer Lead Time:
      0 星期
      • In Stock: 263
      • Price: $6.98

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.