KEMET CorporationC324C223K2R5TA7303多层陶瓷电容器
Cap Ceramic 0.022uF 200V X7R 10% Radial 2.54mm 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| 0.022uF | |
| 10% | |
| 200VDC | |
| X7R | |
| Standard | |
| No | |
| Through Hole | |
| Radial | |
| 2 | |
| 2.54 | |
| Dipped | |
| 2.5 | |
| 5.08 X 3.18 X 5.84 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 0.51 | |
| 5.08(Max) | |
| 3.18(Max) | |
| 5.84(Max) | |
| 5.84(Max) |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

