EatonC308F80MA-TR保险丝
Fuse Cartridge Fast Acting 0.08A 250V SMD Cartridge 3 X 8.4mm Ceramic T/R cULus
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.10.00.40 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Cartridge | |
| Fast | |
| Hazardous Environments|Intrinsically Safe Network Barriers|Pulp and Paper Processing Equipment | |
| 3 X 8.4 | |
| 0.08 | |
| 250 | |
| 250 | |
| 250 | |
| 0.0005 | |
| Cartridge | |
| 2 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 8.7(Max) | |
| 3.05(Max) | |
| Ceramic | |
| Surface Mount |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

