WOLFSPEED, INCC2M1000170J-TRMOSFETs
Trans MOSFET N-CH SiC 1.7KV 5.6A 8-Pin(7+Tab) D2PAK T/R
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8541.29.00.95 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| SiC | |
| Single Hex Source | |
| Enhancement | |
| N | |
| 1 | |
| 1700 | |
| 25 | |
| 5.6 | |
| 1400@20V | |
| 13@20V | |
| 200@1000V | |
| 60000 | |
| 47.6 | |
| 6.5 | |
| 12.6 | |
| 4.2 | |
| -55 | |
| 150 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 4.57(Max) mm |
| Package Width | 9.13(Max) mm |
| Package Length | 10.23(Max) mm |
| PCB changed | 7 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | D2PAK |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
