Reduced Price
KEMET CorporationC2220C106M5R2CAUTO7186多层陶瓷电容器
Cap Ceramic 10uF 50V X7R 20% 2 Stacked 125°C T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.20 | |
| Automotive | Yes |
| PPAP | Yes |
| 10uF | |
| 20% | |
| 50VDC | |
| Extreme Low | |
| X7R | |
| Standard | |
| No | |
| Stacked | |
| Surface Mount | |
| J Lead | |
| 2 | |
| Ceramic Chip | |
| 6 X 5 X 5 | |
| 2 Stacked | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 6 | |
| 5 | |
| 5 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

