| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| Automotive | No |
| PPAP | No |
| Type | Rectangular |
| Gender | PL |
| Number of Contacts | 16Signal/1Ground |
| Number of Rows | 2 |
| Termination Method | Screw |
| Body Orientation | Right Angle |
| Contact Gender | M |
| Maximum Current Rating (A) | 16 |
| Maximum Voltage Rating | 500V |
| Insulation Resistance (MOhm) | 10000 |
| Maximum Contact Resistance (mOhm) | 5 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Mating Cycle (Cycles) | 500 |
| IP Rating | IP20 |
| Product Length (mm) | 83.8 |
| Product Depth (mm) | 31.2 |
| Product Height (mm) | 33.9 |
| Mounting | Panel Mount |
| Contact Plating | Gold |
| Contact Material | Iron/Constantan |