KEMET CorporationC062C822J1G5CA多层陶瓷电容器
Cap Ceramic 0.0082uF 100V C0G 5% Radial 5.08mm 125°C Bulk
| Not Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.60 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| 0.0082uF | |
| 5% | |
| 100VDC | |
| C0G | |
| Standard | |
| No | |
| Through Hole | |
| Radial | |
| 2 | |
| 5.08 | |
| Molded | |
| 0.1 | |
| 7.37 X 2.29 X 7.37 | |
| -55 | |
| 125 | |
| Bulk | |
| 0.635 | |
| 7.37 | |
| 2.29 | |
| 7.37 |
Do you need a capacitor with a large capacitance but in a small package? Then you must be looking for this C062C822J1G5CA multilayer ceramic capacitor from Kemet! Users like its straight wire form. It can withstand a voltage of 100 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 7.37 mm long, 7.37 mm tall and 2.29 mm deep. It has a tolerance of 5%. Its capacitance value is 0.0082uF. The C062C822J1G5CA MLCC capacitor has a radial termination style.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.