| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8541.10.00.50 | |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 22 | |
| 2% | |
| 1300 | |
| 10 | |
| 0.5 | |
| 52 | |
| 25 | |
| 1300 | |
| -55 | |
| 175 | |
| Automotive | |
| 0.0775%/°C | |
| 22.4 | |
| 21.6 | |
| Tape and Reel | |
| 0.31 | |
| Diameter | 2.6(Max) |
| Mounting | Through Hole |
| Package Length | 4.1(Max) |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | DO-41 |
| 2 | |
| Lead Shape | Through Hole |
Access the reverse breakdown region using a voltage regulator BZX85B22-TR zener diode from Vishay. Its maximum power dissipation is 1300 mW. Its test current is 10 mA. Its maximum leakage current is 0.5 μA. This device has a maximum regulator current of 52 mA. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This zener device has a nominal voltage of 22 V and a voltage tolerance of 2%. It is made in a single configuration. This zener diode has an operating temperature range of -55 °C to 175 °C.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

