Micro Commercial ComponentsBZX584C6V2-TP齐纳二极管
Diode Zener Single 6.2V 6% 150mW 2-Pin SOD-523 T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Yes |
| PPAP | Yes |
| Voltage Regulator | |
| Single | |
| 6.2 | |
| 6% | |
| 150 | |
| 5 | |
| 3 | |
| 10 | |
| 150 | |
| -55 | |
| 150 | |
| 2.05mV/°C | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.65(Max) |
| Package Width | 0.85(Max) |
| Package Length | 1.3(Max) |
| PCB changed | 2 |
| Standard Package Name | SOD |
| Supplier Package | SOD-523 |
| 2 | |
| Lead Shape | Flat |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

