| Compliant | |
| EAR99 | |
| Unconfirmed | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 51 | |
| 2% | |
| 1.1 | |
| 300 | |
| 2 | |
| 0.05 | |
| 0.25 | |
| 180 | |
| 40 | |
| 300 | |
| -65 | |
| 150 | |
| Automotive | |
| 52 | |
| 51.9mV/K | |
| 50 | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 1.35(Max) |
| Package Length | 1.8(Max) |
| PCB changed | 2 |
| Standard Package Name | SOD |
| Supplier Package | SOD-323 |
| 2 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

