NXP SemiconductorsBZV55-C12,115齐纳二极管
Diode Zener Single 12V 5% 500mW 2-Pin Mini-MELF T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 12 | |
| 5% | |
| 0.9 | |
| 500 | |
| 5 | |
| 0.1 | |
| 0.25 | |
| 25 | |
| 85 | |
| -65 | |
| 200 | |
| 8.4mV/K | |
| 12.7 | |
| 11.4 | |
| Tape and Reel | |
| Diameter | 1.5 mm |
| Mounting | Surface Mount |
| Package Length | 3.5 mm |
| PCB changed | 2 |
| Standard Package Name | MELF |
| Supplier Package | Mini-MELF |
| 2 | |
| Lead Shape | No Lead |
The best way to operate a diode in the reverse-breakdown region in your circuit is by using a voltage regulator BZV55-C12,115 zener diode from NXP Semiconductors. Its maximum power dissipation is 500 mW. Its test current is 5 mA. Its maximum leakage current is 0.1 μA. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This zener diode has a minimum operating temperature of -65 °C and a maximum of 200 °C. It is made in a single configuration. This zener device has a nominal voltage of 12.05 V and a voltage tolerance of 5%.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

