Taiwan SemiconductorBZT55B3V9 L0G齐纳二极管
Diode Zener Single 3.9V 2% 500mW 2-Pin Quadro Mini-MELF T/R
| Compliant | |
| LTB | |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 3.9 | |
| 2% | |
| 500 | |
| 5 | |
| 2 | |
| 85 | |
| 500 | |
| -65 | |
| 175 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.6(Max) |
| Package Width | 1.6(Max) |
| Package Length | 3.7(Max) |
| PCB changed | 2 |
| Standard Package Name | MELF |
| Supplier Package | Quadro Mini-MELF |
| 2 | |
| Lead Shape | No Lead |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

