| Compliant with Exemption | |
| EAR99 | |
| Active | |
| BZT03C75-TR | |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 75 | |
| 6% | |
| 3250 | |
| 10 | |
| 1 | |
| 100 | |
| 1300 | |
| -65 | |
| 175 | |
| 0.105%/K | |
| Tape and Reel | |
| Diameter | 3.6(Max) |
| Mounting | Through Hole |
| Package Length | 4(Max) |
| PCB changed | 2 |
| Standard Package Name | SOD |
| Supplier Package | SOD-57 |
| 2 |
Access the reverse breakdown region using a voltage regulator BZT03C75-TR zener diode from Vishay. Its maximum leakage current is 1 μA. Its maximum power dissipation is 1300 mW. Its test current is 10 mA. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It is made in a single configuration. This zener device has a nominal voltage of 75 V and a voltage tolerance of 6%. This zener diode has a minimum operating temperature of -65 °C and a maximum of 175 °C.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

