| Compliant with Exemption | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Switching Diode | |
| Maximum DC Reverse Voltage (V) | 100 |
| Single | |
| 100 | |
| 0.5 | |
| 10 | |
| 1.25 | |
| 5 | |
| 50 | |
| -65 | |
| 175 | |
| Tape and Reel | |
| Commercial | |
| Diameter | 1.68(Max) |
| Mounting | Surface Mount |
| Package Length | 3.68(Max) |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | DO-213AA |
| 2 | |
| Lead Shape | No Lead |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

