| Compliant | |
| EAR99 | |
| Active | |
| 8541.41.00.00 | |
| Automotive | No |
| PPAP | No |
| Uni-Color | |
| LED Module | |
| White | |
| 1 | |
| Circular | |
| 1142lm | |
| 120 | |
| 540 | |
| -60(Max) | |
| 38.8 | |
| No | |
| 105 | |
| 150 | |
| 105 | |
| 4000K | |
| White | |
| Yes | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.7(Max) |
| Package Width | 13.5 |
| Package Length | 13.5 |
| PCB changed | 2 |
| Supplier Package | COB |
| 2 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

