onsemiBVSS138LT1GMOSFETs
Trans MOSFET N-CH 50V 0.2A 3-Pin SOT-23 T/R Automotive AEC-Q101
| Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| Automotive | Yes |
| PPAP | Yes |
| Power MOSFET | |
| Single | |
| 0.8um to 3um | |
| Enhancement | |
| N | |
| 1 | |
| 50 | |
| ±20 | |
| 1.5 | |
| -55 to 150 | |
| 0.2 | |
| 100 | |
| 0.5 | |
| 3500@5V | |
| 40@25V | |
| 3.5@25V | |
| 0.85 | |
| 12 | |
| 225 | |
| 20(Max) | |
| 20(Max) | |
| -55 | |
| 150 | |
| Automotive | |
| Tape and Reel | |
| 20 | |
| 0.8 | |
| 1.9 | |
| Mounting | Surface Mount |
| Package Height | 0.94 mm |
| Package Width | 1.3 mm |
| Package Length | 2.9 mm |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 3 | |
| Lead Shape | Gull-wing |
In addition to amplifying electronic signals, you'll be able to switch between various lines with the BVSS138LT1G power MOSFET, developed by ON Semiconductor. Its maximum power dissipation is 225 mW. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This device utilizes tmos technology. This N channel MOSFET transistor operates in enhancement mode. This MOSFET transistor has an operating temperature range of -55 °C to 150 °C.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

