NexperiaBUK4D38-20PXMOSFETs
Trans MOSFET P-CH 20V 6A 6-Pin DFN-MD EP T/R Automotive AEC-Q101
| Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Power MOSFET | |
| Single Quad Drain | |
| Enhancement | |
| P | |
| 1 | |
| 20 | |
| 12 | |
| -55 to 175 | |
| 6 | |
| 33@8V | |
| 10.6@4.5V | |
| 1025@10V | |
| 2000 | |
| 19 | |
| 17 | |
| 23 | |
| 6 | |
| -55 | |
| 175 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.61(Max) |
| Package Width | 2.1(Max) |
| Package Length | 2.1(Max) |
| PCB changed | 6 |
| Standard Package Name | DFN |
| Supplier Package | DFN-MD EP |
| 6 | |
| Lead Shape | No Lead |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

