VishayBU2008-M3/51Bridge Rectifiers
Diode Rectifier Bridge Single 800V 3.5A 4-Pin(4+Tab) Case BU Tray
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Single Phase | |
| Single | |
| 800 | |
| 3.5 | |
| 240 | |
| 1.05@10A | |
| 5 | |
| -55 | |
| 150 | |
| Tray | |
| Mounting | Through Hole |
| Package Height | 18.8(Max) |
| Package Width | 4.1(Max) |
| Package Length | 22.3(Max) |
| PCB changed | 4 |
| Tab | Tab |
| Supplier Package | Case BU |
| 4 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

