STMicroelectronicsBTA06T-600CWRGTRIACs
TRIAC 600V 47A 3-Pin(3+Tab) TO-220AB Insulated Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.30.00.80 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| 750(Min) | |
| 50 | |
| 1.3 | |
| 35 | |
| 47 | |
| 35 | |
| 600 | |
| 1.6@8.5A | |
| 600 | |
| 0.005 | |
| No | |
| -40 | |
| 125 | |
| Industrial | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 9.3(Max) mm |
| Package Width | 4.6(Max) mm |
| Package Length | 10.4(Max) mm |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-220AB Insulated |
| 3 | |
| Lead Shape | Through Hole |
A simple current trigger will turn on this triac BTA06T-600CWRG thyristor manufactured from STMicroelectronics and a forward-biased voltage will leave it on. This device has a surge current rating of 47 A. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This SCR thyristor has a minimum operating temperature of -40 °C and a maximum of 125 °C. Its repetitive peak forward blocking voltage is 600 V, while its repetitive peak reverse voltage is 600 V.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

