STMicroelectronicsBTA06-600TWRGTRIACs
TRIAC 600V 6A(RMS) 63A 3-Pin(3+Tab) TO-220AB Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.30.00.80 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| 20(Min) | |
| 50 | |
| 1.3 | |
| 5 | |
| 63 | |
| 10 | |
| 600 | |
| 1.55@8.5A | |
| 600 | |
| 6 | |
| 0.005 | |
| 15 | |
| 1 | |
| 21 | |
| Yes | |
| -40 | |
| 125 | |
| Industrial | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 9.15(Max) |
| Package Width | 4.6(Max) |
| Package Length | 10.4(Max) |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-220AB |
| 3 | |
| Lead Shape | Through Hole |
Use this triac BTA06-600TWRG thyristor manufactured from STMicroelectronics as a bistable switch in your circuit, and keep it on with a forward-biased voltage. This device has a surge current rating of 63 A. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. Its repetitive peak forward blocking voltage is 600 V, while its repetitive peak reverse voltage is 600 V. This SCR thyristor has a minimum operating temperature of -40 °C and a maximum of 125 °C.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

