Top Purchase
Diodes IncorporatedBST52TA达林顿双极型晶体管
Trans Darlington NPN 80V 0.5A 1000mW 4-Pin(3+Tab) SOT-89 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| NPN | |
| Single | |
| 1 | |
| 80 | |
| 90 | |
| 10 | |
| 1.9@0.5mA@500mA | |
| 0.5 | |
| 1.3@0.5mA@500mA | |
| 1000@150mA@10V|2000@500mA@10V | |
| 1000 | |
| -55 | |
| 150 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5 mm |
| Package Width | 2.5 mm |
| Package Length | 4.5 mm |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | SOT |
| Supplier Package | SOT-89 |
| 4 | |
| Lead Shape | Flat |
Higher current yields within your circuit is what you will get with Diodes Zetex's NPN BST52TA Darlington transistor. This Darlington transistor array's maximum emitter base voltage is 10 V, while its maximum base emitter saturation voltage is 1.9@0.5mA@500mA V. This product's maximum continuous DC collector current is 0.5 A, while its minimum DC current gain is 1000@150mA@10 V|2000@500mA@10V. It has a maximum collector emitter saturation voltage of 1.3@0.5mA@500mA V. Its maximum power dissipation is 1000 mW. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It has a maximum collector emitter voltage of 80 V and a maximum emitter base voltage of 10 V. This Darlington transistor array has a minimum operating temperature of -65 °C and a maximum of 150 °C.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

