NexperiaBST50115/BKN达林顿双极型晶体管
Trans Darlington NPN 45V 1A 1300mW 4-Pin(3+Tab) SOT-89 T/R
| Compliant | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| NPN | |
| Single Dual Collector | |
| 1 | |
| 45 | |
| 200 | |
| 60 | |
| 5 | |
| 1.9@0.5mA@500mA | |
| 1 | |
| 0.05 | |
| 0.1 | |
| 150 | |
| 200 | |
| 1.3@0.5mA@500mA | |
| 1000@150mA@10V|2000@500mA@10V | |
| 1300 | |
| -65 | |
| 150 | |
| Tape and Reel | |
| Automotive | |
| 500 to 3600 | |
| Mounting | Surface Mount |
| Package Height | 1.5 |
| Package Width | 2.5 |
| Package Length | 4.5 |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | SOT |
| Supplier Package | SOT-89 |
| 4 | |
| Lead Shape | Flat |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

