TAIYO YUDENBRC2518T150K表面贴装电感器
Inductor Power Chip Wirewound 15uH 10% 1MHz Ferrite 0.55A 0.559Ohm DCR 1007 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Power Chip | |
| Wirewound | |
| Ferrite | |
| 15u | |
| 10% | |
| 1M | |
| 0.55 | |
| 0.76 | |
| 0.559 | |
| 13M | |
| 2 | |
| 1007 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| 2.7 | |
| Surface Mount | |
| 2 | |
| 2 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

